Amphenol UE27BE5410H technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Ports | 1 |
| Package Quantity | 120 |
| Packaging | Tray |
| Plating | Nickel |
| Series | USB B |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE27BE5410H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.