Amphenol UE32AN0000 technical specifications.
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | UE3 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE32AN0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
