Amphenol UE33-AA1-110 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 8.3mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE33-AA1-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.