Amphenol UE33-AG1-11A technical specifications.
| Contact Material | Brass |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| Termination | Through Hole |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE33-AG1-11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.