The UE66-E04-2130 is a high-speed cable mount I/O connector with 18 contacts and a straight body orientation. It features a temperature range of -40°C to 85°C and is suitable for use in general applications. The connector is designed for use with Infiniband technology and meets the requirements of various categories including SCSI connectors and general connectors.
Amphenol UE66-E04-2130 technical specifications.
| Type | High Speed |
| Gender | PL |
| Number of Contacts | 18 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | Infiniband™ |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol UE66-E04-2130 to view detailed technical specifications.
No datasheet is available for this part.