The UE66-E04-2150 is a high-speed cable mount I/O connector from Amphenol, featuring 18 contacts and a straight body orientation. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. This connector is suitable for use in SCSI applications and is compliant with the Infiniband trademark.
Amphenol UE66-E04-2150 technical specifications.
| Type | High Speed |
| Gender | PL |
| Number of Contacts | 18 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | Infiniband™ |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol UE66-E04-2150 to view detailed technical specifications.
No datasheet is available for this part.