Amphenol UE66-L04-2120 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper Alloy |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE66-L04-2120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.