Amphenol UE66-L04-2130 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE66-L04-2130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.