Amphenol UE75-A 30-3000T technical specifications.
| Type | XFP |
| Gender | RCP |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 30 |
| Number of Ports | 1 |
Download the complete datasheet for Amphenol UE75-A 30-3000T to view detailed technical specifications.
No datasheet is available for this part.