Amphenol UE75-A20-5001T technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Product Length (mm) | 11 |
| Product Depth (mm) | 9.2 |
| Product Height (mm) | 5.25 |
| Type | SFP |
| Gender | RCP |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol UE75-A20-5001T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.