Amphenol UE75A302000T technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Package Quantity | 400 |
| Reach SVHC Compliant | Unknown |
| Series | SFP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE75A302000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.