
20-position right-angle surface-mount connector with gold-plated contacts. Features 0.8mm pitch solder termination and a single port for modular and Ethernet applications. Lead-free and RoHS compliant, this component is supplied in cut tape packaging.
Amphenol UE76-A20-2000T technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UE76 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE76-A20-2000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
