Amphenol UE76A205000T technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | UE76 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE76A205000T to view detailed technical specifications.
No datasheet is available for this part.