Amphenol UE78-B1127-00321 technical specifications.
| Type | SFP |
| Gender | RCP |
| Number of Contacts | 40 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 40 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol UE78-B1127-00321 to view detailed technical specifications.
No datasheet is available for this part.