Amphenol UE78A11140D22H technical specifications.
| Contact Plating | Gold |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Series | SFP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE78A11140D22H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.