Amphenol UE78A21140D61H technical specifications.
| Contact Plating | Gold |
| Number of Ports | 2 |
| Number of Positions | 20 |
| Series | SFP |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE78A21140D61H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.