Right-angle, through-hole SFP connector featuring 40 contacts and 40 terminals for press-fit termination. This 2-port modular connector operates within a temperature range of -40°C to 85°C and does not include integrated magnetics.
Amphenol UE86-3G1620-10361 technical specifications.
| Type | SFP |
| Gender | F |
| Number of Contacts | 40 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 40 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
Download the complete datasheet for Amphenol UE86-3G1620-10361 to view detailed technical specifications.
No datasheet is available for this part.