The UE86-D1127-20321 is a 40-contact right-angle through-hole modular connector from Amphenol, designed for use in a variety of applications. It features a press-fit termination method and a maximum operating temperature range of -55°C to 85°C. This connector has a maximum voltage rating of 30VDC and a maximum current rating of 0.5A per contact. It is suitable for use in environments where a right-angle orientation is required.
Amphenol UE86-D1127-20321 technical specifications.
| Type | SFP |
| Gender | F |
| Number of Contacts | 40 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 40 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |
Download the complete datasheet for Amphenol UE86-D1127-20321 to view detailed technical specifications.
No datasheet is available for this part.