The UE86-D1127-20331 is a 40-contact right angle through hole RJ11 modular connector from Amphenol. It features a press fit termination method and operates between -55°C and 85°C. The connector has a maximum voltage rating of 30VDC and a maximum current rating of 0.5A per contact. It is designed for use in modular and Ethernet applications.
Amphenol UE86-D1127-20331 technical specifications.
| Type | SFP |
| Gender | F |
| Number of Contacts | 40 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 40 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |
Download the complete datasheet for Amphenol UE86-D1127-20331 to view detailed technical specifications.
No datasheet is available for this part.