The UE86-D1127-20621 is a 40-contact right-angle SFP connector with press-fit termination and a maximum operating temperature range of -55°C to 85°C. It is designed for through-hole mounting and has a maximum voltage rating of 30VDC and a maximum current rating of 0.5A per contact. This connector is suitable for use in modular and Ethernet applications.
Amphenol UE86-D1127-20621 technical specifications.
| Type | SFP |
| Gender | F |
| Number of Contacts | 40 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 40 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |
Download the complete datasheet for Amphenol UE86-D1127-20621 to view detailed technical specifications.
No datasheet is available for this part.