The UE86-D1127-30621 is a 40-contact right-angle SFP connector designed for through hole mounting. It features a press-fit termination method and operates within a temperature range of -55°C to 85°C. The connector has a maximum voltage rating of 30VDC and a maximum current rating of 0.5A per contact. It is suitable for use in modular and Ethernet applications.
Amphenol UE86-D1127-30621 technical specifications.
| Type | SFP |
| Gender | F |
| Number of Contacts | 40 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 40 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |
Download the complete datasheet for Amphenol UE86-D1127-30621 to view detailed technical specifications.
No datasheet is available for this part.