The UE86-D1127-30631 is a 40-contact right-angle SFP connector from Amphenol. It features a press-fit termination method and is designed for through-hole mounting. The connector has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 30VDC. It can handle a maximum current rating of 0.5A per contact. This connector is suitable for use in applications requiring high-speed data transfer and is compliant with relevant industry standards.
Amphenol UE86-D1127-30631 technical specifications.
| Type | SFP |
| Gender | F |
| Number of Contacts | 40 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 40 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |
Download the complete datasheet for Amphenol UE86-D1127-30631 to view detailed technical specifications.
No datasheet is available for this part.