
This female RF connector features an impedance of 50 ohms and operates within a temperature range of -65°C to 165°C. It is designed for panel mount applications and has a straight orientation. The connector is not RoHS compliant.
Amphenol UG-657/U technical specifications.
| Gender | Female |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol UG-657/U to view detailed technical specifications.
No datasheet is available for this part.
