Amphenol UMC-050505-FMF-TS001 technical specifications.
| Housing Color | Black |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Micro-C |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol UMC-050505-FMF-TS001 to view detailed technical specifications.
No datasheet is available for this part.