Amphenol UPCIP012ALS2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Manufacturer Series | UPC |
| Rated Current (Signal) | 250 |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol UPCIP012ALS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.