Amphenol UPCP013ALS2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Rated Current (Signal) | 250 |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol UPCP013ALS2 to view detailed technical specifications.
No datasheet is available for this part.