Amphenol UPCR012ALS1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SCREW |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 400 |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol UPCR012ALS1 to view detailed technical specifications.
No datasheet is available for this part.