Amphenol USB2AA100PUHFFR technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 1m |
| Number of Conductors | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB2AA100PUHFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.