
This 4-contact panel-mount USB receptacle is designed for use in harsh environments, with an IP67 rating for dust and water resistance. It features a lead-free construction and crimp termination for secure connections. The receptacle is available in a package quantity of 10 units.
Amphenol USB3FTV2AG technical specifications.
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 4 |
| Package Quantity | 10 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | USB3F TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB3FTV2AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
