Rectangular connector receptacle featuring USB 3.0 standard, designed for panel mounting with a straight orientation. This component offers IP67 and IP68 ingress protection ratings, ensuring robust performance in demanding environments. Operating across a temperature range of -40°C to 85°C, it supports a single port and is lead-free.
Amphenol USB3FTV2AN technical specifications.
| Depth | 30.96mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Ratings | IP67, IP68 |
| Reach SVHC Compliant | Unknown |
| Series | USB3F TV |
| USB Standard | USB 3.0 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB3FTV2AN to view detailed technical specifications.
No datasheet is available for this part.