Amphenol USB3FTV2SB03GASTR technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Female to Male |
| Length | 0.3m |
| Mount | Flanges |
| Package Quantity | 1 |
| Series | USB3F TV |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol USB3FTV2SB03GASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.