Amphenol USB3FTV2SB03NAOPEN technical specifications.
| Connector Type A | USB |
| Gender | Female |
| Length | 0.3m |
| Mount | Cable |
| Package Quantity | 10 |
| Series | USB3F TV |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB3FTV2SB03NAOPEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.