This Amphenol USB3FTV2SB03NASTR cable assembly is a shielded, female to male connector cable with a length of 0.3 meters and a wire gauge of 28AWG. It is designed for USB 2.0 and 3.0 applications and is compliant with RoHS regulations. The assembly features flanged mounting and is available in a single unit quantity. It is suitable for use in a variety of industrial and commercial applications.
Amphenol USB3FTV2SB03NASTR technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Female to Male |
| Length | 0.3m |
| Mount | Flanges |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | USB3F TV |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB3FTV2SB03NASTR to view detailed technical specifications.
No datasheet is available for this part.