Amphenol USB3FTV6A03GCROS technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Length | 0.3m |
| Package Quantity | 1 |
| Series | USB3F TV |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol USB3FTV6A03GCROS to view detailed technical specifications.
No datasheet is available for this part.