Amphenol USB3FTV6A10GOPEN technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 1m |
| Mount | Cable |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | USB3F TV |
| Shielding | Shielded |
| USB Standard | USB 3.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB3FTV6A10GOPEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
