
This USB 3.0 shielded cable assembly is manufactured by Amphenol and features a 1m length with a 28AWG wire gauge. It is constructed with lead-free materials and meets RoHS compliance standards. The assembly is shielded for improved signal integrity and is available in quantities of 10.
Amphenol USB3FTV6A10NCROS technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 1m |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | USB3F TV |
| Shielding | Shielded |
| USB Standard | USB 3.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB3FTV6A10NCROS to view detailed technical specifications.
No datasheet is available for this part.
