Amphenol USB3FTV6B15GOPEN technical specifications.
| Connector Type A | USB |
| Gender | Male |
| Length | 1.5m |
| Mount | Cable |
| Package Quantity | 1 |
| Series | USB3F TV |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB3FTV6B15GOPEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.