Sealed USB 3.0 Type A plug, a free-hanging circular connector featuring a solder termination and 9 contacts. This male connector offers 4 positions and supports USB 3.0 standard with a mating cycle of 500. Rated IP68 for waterproof and dust-tight performance, it operates within a temperature range of -40°C to 85°C.
Amphenol USB3FTV6G technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | USB3F TV |
| Termination | Solder |
| USB Standard | USB 3.0 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB3FTV6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.