Amphenol USB3FTV7AG technical specifications.
| Depth | 38.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Series | USB3F TV |
| USB Standard | USB 3.0 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB3FTV7AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
