Amphenol USB3FTV7SA03GOPEN technical specifications.
| Color | Black |
| Connector Type A | USB, Receptacle |
| Gender | Female |
| Length | 0.3m |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | USB3F TV |
| Shielding | Shielded |
| USB Standard | USB 3.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol USB3FTV7SA03GOPEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.