Amphenol USB3FTVKEY6A64GTNCAP technical specifications.
| Contact Plating | Nickel |
| Current Rating | 500mA |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | USBF TV |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB3FTVKEY6A64GTNCAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.