Amphenol USBAP605A technical specifications.
| Color | Black |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBAP605A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.