Amphenol USBAP620A technical specifications.
| Color | Black |
| Gender | Male |
| Length | 2m |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBAP620A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.