Amphenol USBBF21BSCC technical specifications.
| Body Material | Plastic |
| Package/Case | Metal |
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Series | USBBF TV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBBF21BSCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.