Amphenol USBBF7 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 1m |
| Mount | Panel |
| Number of Conductors | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | USB-B Field |
| Shielding | Shielded |
| Wire/Cable Gauge | 0.857AWG |
| Wire/Cable Type | Round, USB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBBF7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
