Amphenol USBBFC7 technical specifications.
| Package/Case | Metal |
| Gender | Female |
| Lead Free | Lead Free |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBBFC7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
