Amphenol USBBFTV21N technical specifications.
| Gender | Female |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Package Quantity | 10 |
| Series | USBBF TV |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBBFTV21N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.