Amphenol USBBFTV7PE1G technical specifications.
| Package/Case | Metal |
| Gender | Female |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Series | USBBF TV |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBBFTV7PE1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.