USB 2.0 Type A to Type A adapter, featuring a metal housing and female contacts. This circular connector offers IP54 environmental sealing and is constructed with bronze contacts. It meets UL94 V-0 flammability standards and is RoHS compliant.
Amphenol USBF21BSCC technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Bronze |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USB Field |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBF21BSCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.