Amphenol USBF22BSCC technical specifications.
| Color | Black |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | USBF TV |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBF22BSCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.